Pressure Sensor 0.5V to 4.5V 0kPa to 0.0000001kPa Absolute
Checking distributor stock and pricing after the page loads.
Honeywell MLH001MGB02A technical specifications.
| Operating Pressure Range | 0kPa to 0.0000001kPa |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 0.0000003kPa |
| Port Type | Male |
| Port Size | M12x1.5 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |