
Pressure Sensor 0.5V to 4.5V 0bar to 4bar Gage 3-Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell MLH004BGD14A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 5% |
| Height | 55mm |
| Length | 31.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 174.05PSI |
| Mount | Stud |
| Operating Pressure | 58.02PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Output Voltage | 4V |
| Package Quantity | 25 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | MLH |
| Supply Current | 4mA |
| Termination | M12 |
| Weight | 57g |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH004BGD14A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.