
Honeywell MLH004BGD14E technical specifications.
| Accuracy | 5% |
| Package/Case | SSOP |
| Height | 55mm |
| Length | 31.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 174.05PSI |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 7V |
| Mount | Stud |
| Operating Pressure | 58.02PSI |
| Output Type | Analog Voltage |
| Output Voltage | 4V |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | MLH |
| Supply Current | 5mA |
| Termination | M12 |
| Weight | 57g |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH004BGD14E to view detailed technical specifications.
No datasheet is available for this part.