Honeywell MLH004BGD18B technical specifications.
| Accuracy | 5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 174.05PSI |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 9.5V |
| Mount | Surface Mount |
| Operating Pressure | 58.02PSI |
| Output Type | Analog Current |
| Package Quantity | 25 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | MLH |
| Termination | M12 |
| Weight | 57g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH004BGD18B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.