
The MLH004BGD18E is a vented gauge pressure sensor from Honeywell, offering an accuracy of 5%. It operates within a temperature range of -40°C to 125°C and can withstand a maximum pressure of 174.05PSI. The sensor provides an analog voltage output of 4V and requires a supply voltage of up to 30V, drawing a maximum current of 5mA. It is available in a package quantity of 25 units, with a termination of M12 and a weight of 57g.
Honeywell MLH004BGD18E technical specifications.
| Accuracy | 5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 174.05PSI |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 7V |
| Operating Pressure | 58.02PSI |
| Output Type | Analog Voltage |
| Output Voltage | 4V |
| Package Quantity | 25 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | MLH |
| Supply Current | 5mA |
| Termination | M12 |
| Weight | 57g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH004BGD18E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
