
Industrial Pressure Sensor 0bar to 6bar Gage Medical 3-Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell MLH006BGB01B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.25% |
| Height | 55mm |
| Length | 31.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 261.07PSI |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 9.5V |
| Mount | Stud |
| Operating Pressure | 87.02PSI |
| Output Type | Analog Current |
| Package Quantity | 25 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Response Time | 2ms |
| RoHS Compliant | Yes |
| Series | MLH |
| Weight | 57g |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH006BGB01B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
