The MLH006BGB02B pressure sensor from Honeywell operates over a range of 0 to 6 bar with an accuracy of ±0.25%. It features a gage pressure type and can withstand a maximum overload pressure of 60 bar. The device is suitable for use in temperatures from -40 to 125°C and can be powered with a supply voltage between 9.5 and 30V. The sensor is available in a 3-pin package with a M12x1.5 port size and has an IP65 rating. It responds in 0.5 seconds and can supply up to 20mA of current.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 6bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 60bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9.5V |
| Port Size | M12x1.5 |
| Electrical Termination | Packard Metri-Pack |
| IP Rating | IP65 |
| Response Time | 0.5ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |