The Honeywell MLH006BGB04A is a gage pressure sensor with an operating pressure range of 0 to 6 bar and an accuracy of ±0.25%. It has a maximum supply current of 8 mA and a typical operating supply voltage of 5 V. The sensor is designed for use in industrial environments and has an IP65 rating. It is available in a 3-pin package with a 3/8-24 UNF port size and is terminated with a Packard Metri-Pack connector.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 6bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 60bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 8mA |
| Port Size | 3/8-24 UNF |
| Electrical Termination | Packard Metri-Pack |
| IP Rating | IP65 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 0.5ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |