
The MLH006BGD14A pressure sensor from Honeywell is a vented gauge type with an operating pressure of 87.02PSI and a maximum operating temperature of 125°C. It has a supply voltage of 5V and a supply current of 4mA. The sensor is RoHS compliant and has a threaded port style. It is available in a package quantity of 25 and has a weight of 57g.
Honeywell MLH006BGD14A technical specifications.
| Accuracy | 5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 261.07PSI |
| Max Supply Current | 8mA |
| Max Supply Voltage | 6V |
| Mount | Stud |
| Operating Pressure | 87.02PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Output Voltage | 4V |
| Package Quantity | 25 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | MLH |
| Supply Current | 4mA |
| Termination | M12 |
| Weight | 57g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH006BGD14A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
