Sign in to ask questions about the Honeywell MLH006BGD14B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell MLH006BGD14B technical specifications.
| Accuracy | 5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 261.07PSI |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 9.5V |
| Mount | Stud |
| Operating Pressure | 87.02PSI |
| Output Type | Analog Current |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | MLH |
| Termination | M12 |
| Weight | 57g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH006BGD14B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
