
The MLH006BGD15B is a pressure sensor from Honeywell with an operating temperature range of -40°C to 125°C. It features a maximum operating pressure of 261.07PSI and a maximum supply voltage of 30V. The sensor is packaged in a SSOP package and is mounted via a stud. It is RoHS compliant and available in a tape and reel packaging format with 25 units per package.
Sign in to ask questions about the Honeywell MLH006BGD15B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell MLH006BGD15B technical specifications.
| Accuracy | 5% |
| Package/Case | SSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 261.07PSI |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 9.5V |
| Mount | Stud |
| Operating Pressure | 87.02PSI |
| Output Type | Analog Current |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | MLH |
| Termination | M12 |
| Weight | 57g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH006BGD15B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
