The MLH006BGG01C is a vented gage pressure sensor from Honeywell, designed for industrial applications. It operates within a pressure range of 0 to 6 bar and offers an accuracy of ±0.5%. The device has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. It can withstand a maximum overload pressure of 60 bar. The sensor has a maximum supply current of 17 mA and can operate with a supply voltage between 8 and 30 V. It features a male 1/4-18 NPT port and an electrical termination of Mini DIN. The device has an IP65 rating and a response time of 2 ms.
Honeywell MLH006BGG01C technical specifications.
| Operating Pressure Range | 0bar to 6bar |
| Device Pressure Type | Vented Gage |
| Maximum Overload Pressure | 60bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 8V |
| Port Type | Male |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Mini DIN |
| IP Rating | IP65 |
| Output Voltage | 1 to 6V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.