Industrial Pressure Sensor 0bar to 6bar Gage Medical 3-Pin
Checking distributor stock and pricing after the page loads.
Honeywell MLH006BGG20B technical specifications.
| Operating Pressure Range | 0bar to 6bar |
| Device Pressure Type | Vented Gage |
| Maximum Overload Pressure | 60bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9.5V |
| Port Type | Male |
| Port Size | M20x1.5 |
| Electrical Termination | Mini DIN |
| IP Rating | IP65 |
| Response Time | 2ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |