This sealed gage pressure sensor from Honeywell operates within a pressure range of 0 to 6 bar and maintains an accuracy of ±0.5%. The device is designed to withstand a maximum overload pressure of 60 bar and can function within a temperature range of -40 to 125°C. The sensor's electrical termination is via Delphi Metri-Pack connectors, and it is rated IP65 for environmental protection. The typical operating supply voltage is 12, 15, 18, or 24 volts, and the maximum output current is 20 mA.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 6bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 60bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9.5V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Delphi Metri-Pack |
| IP Rating | IP65 |
| Response Time | 2ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |