This sealed gage pressure sensor from Honeywell features an operating pressure range of 0 to 6 bar with an accuracy of ±0.5%. It has a maximum overload pressure of 60 bar and operates within a temperature range of -40 to 125°C. The device is designed for use with a maximum supply voltage of 30V and a typical operating supply voltage of 12, 15, 18, or 24V. The sensor has a 3-pin mini DIN electrical termination and a 1/4-18 NPT port size with an IP65 rating.
Honeywell MLH006BSG01B technical specifications.
| Operating Pressure Range | 0bar to 6bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 60bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9.5V |
| Port Type | Male |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Mini DIN |
| IP Rating | IP65 |
| Response Time | 2ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.