
The MLH010BGB01B is a vented gauge pressure sensor from Honeywell, offering an accuracy of 0.25%. It operates within a temperature range of -40°C to 125°C and can withstand a maximum pressure of 435.11PSI. The sensor features a threaded port style and is designed for stud mount applications. It is compliant with RoHS regulations and is available in a package quantity of 25.
Honeywell MLH010BGB01B technical specifications.
| Accuracy | 0.25% |
| Height | 55mm |
| Length | 31.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 435.11PSI |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 9.5V |
| Mount | Stud |
| Operating Pressure | 145.04PSI |
| Output Type | Analog Current |
| Package Quantity | 25 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Response Time | 2ms |
| RoHS Compliant | Yes |
| Series | MLH |
| Weight | 57g |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH010BGB01B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.