Honeywell MLH010BGB06E technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 435.11PSI |
| Max Supply Current | 17mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 7V |
| Mount | Stud |
| Operating Pressure | 145.04PSI |
| Output Type | Analog Voltage |
| Output Voltage | 4V |
| Package Quantity | 25 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Response Time | 2ms |
| RoHS Compliant | Yes |
| Series | MLH |
| Supply Current | 5mA |
| Weight | 57g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH010BGB06E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.