
Industrial Pressure Sensor 0bar to 10bar Sealed Gage Medical 3-Pin
Checking distributor stock and pricing after the page loads.
Honeywell MLH010BSG01B technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 435.11PSI |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 9.5V |
| Mount | Stud |
| Operating Pressure | 145.04PSI |
| Output Type | Analog Current |
| Package Quantity | 25 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Response Time | 2ms |
| RoHS Compliant | Yes |
| Series | MLH |
| Weight | 57g |
| RoHS | Compliant |