The MLH010BSG19B is a sealed gage pressure sensor from Honeywell, offering an operating pressure range of 0 to 10bar. It features an accuracy of ±0.5% and operates within a temperature range of -40 to 125°C. The device can withstand a maximum overload pressure of 100bar and has a maximum operating supply voltage of 30V. The sensor is connected via a male R 1/8-28 BSPT port with a mini DIN electrical termination and an IP65 rating. It has a response time of 2ms and a maximum output current of 20mA.
Checking distributor stock and pricing after the page loads.
Honeywell MLH010BSG19B technical specifications.
| Operating Pressure Range | 0bar to 10bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 100bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9.5V |
| Port Type | Male |
| Port Size | R 1/8-28 BSPT |
| Electrical Termination | Mini DIN |
| IP Rating | IP65 |
| Response Time | 2ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |