
The MLH010BSH08A is an industrial pressure sensor from Honeywell with an accuracy of 0.25%. It operates within a temperature range of -40°C to 125°C and is designed for use in sealed gauge applications. The sensor has a maximum supply voltage of 6V and a maximum supply current of 8mA. It is available in a package quantity of 25 and is RoHS compliant.
Sign in to ask questions about the Honeywell MLH010BSH08A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell MLH010BSH08A technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 435.11PSI |
| Max Supply Current | 8mA |
| Max Supply Voltage | 6V |
| Mount | Stud |
| Operating Pressure | 145.04PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Output Voltage | 4V |
| Package Quantity | 25 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| RoHS Compliant | Yes |
| Series | MLH |
| Supply Current | 4mA |
| Weight | 57g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH010BSH08A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.