The MLH016BGD17D is a vented gage pressure sensor from Honeywell, offering an operating pressure range of 0 to 16bar with an accuracy of ±0.5%. It features a maximum overload pressure of 160bar and operates within a temperature range of -40 to 125°C. The device has a maximum supply current of 17mA and a typical operating supply voltage of 15, 18, or 24V. It is designed with a male G 1/4 port and features an IP65 rating, making it suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Honeywell MLH016BGD17D technical specifications.
| Operating Pressure Range | 0bar to 16bar |
| Device Pressure Type | Vented Gage |
| Maximum Overload Pressure | 160bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 14V |
| Port Type | Male |
| Port Size | G 1/4 |
| Electrical Termination | Connector (M12) |
| IP Rating | IP65 |
| Output Voltage | 0.25 to 10.25V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |