The MLH016BGM01D is a vented gage pressure sensor from Honeywell, operating within a pressure range of 0 to 16 bar. It features an accuracy of ±0.5% and a maximum overload pressure of 160 bar. The device operates within a temperature range of -40°C to 125°C and has a maximum supply voltage of 30V. The sensor is IP65 rated and has a response time of 2ms.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 16bar |
| Device Pressure Type | Vented Gage |
| Maximum Overload Pressure | 160bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 14V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable (3m) |
| IP Rating | IP65 |
| Output Voltage | 0.25 to 10.25V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |