The MLH016BSM01E is a sealed gage pressure sensor with an operating pressure range of 0 to 16bar and an accuracy of ±0.5%. It has a maximum overload pressure of 160bar and operates over a temperature range of -40 to 125°C. The device is supplied with a 3m cable and has an IP65 rating. It is designed for industrial applications and is suitable for use in environments with high pressure and temperature fluctuations.
Checking distributor stock and pricing after the page loads.
Honeywell MLH016BSM01E technical specifications.
| Operating Pressure Range | 0bar to 16bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 160bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 7V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable (3m) |
| IP Rating | IP65 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |