The MLH016BSM14B pressure sensor from Honeywell offers a sealed gage operating range of 0 to 16 bar, with a maximum overload pressure of 160 bar. It has an accuracy of ±0.25 and operates within a temperature range of -40 to 125°C. The device is designed for use with a maximum supply voltage of 30V and a typical operating supply voltage of 12, 15, 18, or 24V. The sensor features a male G 1/4 port and an IP69K rating, with a response time of 0.5 seconds and a maximum output current of 20mA.
Checking distributor stock and pricing after the page loads.
Honeywell MLH016BSM14B technical specifications.
| Operating Pressure Range | 0bar to 16bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 160bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9.5V |
| Port Type | Male |
| Port Size | G 1/4 |
| Electrical Termination | Cable (3m) |
| IP Rating | IP69K |
| Response Time | 0.5ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |