
Cylindrical strain gauge pressure sensor with sealed gauge pressure type, offering 0.25% accuracy and a 0.50-4.50V analog voltage output. Features a 2000 PSI maximum pressure rating and operates within a -40°C to 125°C temperature range. This sensor is designed for stud mounting with a threaded port style and a 2ms response time. It is lead-free and RoHS compliant, operating at 5V supply voltage and 4mA current.
Honeywell MLH01KPSB06A technical specifications.
| Accuracy | 0.25% |
| Height | 55mm |
| Lead Free | Lead Free |
| Length | 27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 2000PSI |
| Max Supply Current | 8mA |
| Max Supply Voltage | 6V |
| Mount | Stud |
| Operating Pressure | 1000PSI |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Output Voltage | 4V |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Primary Type | PRESSURE SENSOR |
| Response Time | 2ms |
| RoHS Compliant | Yes |
| Series | MLH |
| DC Rated Voltage | 5V |
| Weight | 57g |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH01KPSB06A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
