This sealed gage pressure sensor operates over a 0 to 25 bar range with an accuracy of ±0.5%. It features a maximum overload pressure of 250 bar and a response time of 2 ms. The device is designed for use in industrial environments and is rated for operation between -40°C and 125°C. It has a 3-pin cable electrical termination and meets IP65 rating for dust and water resistance.
Checking distributor stock and pricing after the page loads.
Honeywell MLH025BSM01A technical specifications.
| Operating Pressure Range | 0bar to 25bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 250bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 6V |
| Maximum Supply Current | 8mA |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable (3m) |
| IP Rating | IP65 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |