The MLH025BSP01A pressure sensor from Honeywell is a sealed gage device with an operating pressure range of 0 to 25 bar. It features an accuracy of ±0.5% and can withstand a maximum overload pressure of 250 bar. The device has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. It is powered by a maximum supply voltage of 6V and draws a maximum supply current of 8mA. The sensor is available with a 1/4-18 NPT port size and has an IP65 rating for protection against solid particles and water. The output voltage ranges from 0.5 to 4.5V and has a response time of 2ms.
Checking distributor stock and pricing after the page loads.
Honeywell MLH025BSP01A technical specifications.
| Operating Pressure Range | 0bar to 25bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 250bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 6V |
| Maximum Supply Current | 8mA |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Flying Lead |
| IP Rating | IP65 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |