The MLH03KPGP01C is a vented gage pressure sensor from Honeywell, operating within a pressure range of 0 to 3000psi. It features an accuracy of ±0.5 and a response time of 2 seconds. The device is designed to operate within a temperature range of -40 to 125°C and is rated for an IP65 environmental rating. The sensor is available with typical operating supply voltages of 9, 12, 15, 18, or 24 volts, with a maximum supply current of 17mA. The device is terminated with a flying lead and is available in a 3-pin configuration.
Checking distributor stock and pricing after the page loads.
Honeywell MLH03KPGP01C technical specifications.
| Operating Pressure Range | 0psi to 3000psi |
| Device Pressure Type | Vented Gage |
| Maximum Overload Pressure | 30000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Flying Lead |
| IP Rating | IP65 |
| Output Voltage | 1 to 6V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |