Industrial Pressure Sensor 0.25V to 10.25V 0psi to 3000psi Sealed Gage Medical 3-Pin
Honeywell MLH03KPSB01D technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 14 |
| Supply Voltage-Max | 30 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.