
The MLH03KPSB10B is a pressure sensor from Honeywell with an accuracy of 0.25%. It operates within a temperature range of -40°C to 125°C and can withstand pressures up to 6000PSI. The sensor is available in a PDIP package and is mounted via a stud. It is compliant with RoHS regulations and is suitable for industrial applications.
Honeywell MLH03KPSB10B technical specifications.
| Accuracy | 0.25% |
| Package/Case | PDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 6000PSI |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 9.5V |
| Mount | Stud |
| Operating Pressure | 3000PSI |
| Output Type | Analog Current |
| Package Quantity | 25 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Primary Type | PRESSURE SENSOR |
| RoHS Compliant | Yes |
| Series | MLH |
| Weight | 57g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH03KPSB10B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
