The MLH040BGB01B is a vented gage pressure sensor with an operating pressure range of 0 to 40 bar and an accuracy of ±0.5%. It features a maximum overload pressure of 400 bar and operates within a temperature range of -40 to 125°C. The device is designed for use with a 1/4-18 NPT port and is terminated with Delphi Metri-Pack electrical connections. The MLH040BGB01B is rated IP65 and has a response time of 2 ms, with a maximum output current of 20 mA.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 40bar |
| Device Pressure Type | Vented Gage |
| Maximum Overload Pressure | 400bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9.5V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Delphi Metri-Pack |
| IP Rating | IP65 |
| Response Time | 2ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |