The MLH040BGD01C is a vented gage pressure sensor with an operating pressure range of 0 to 40 bar. It features a 1/4-18 NPT port and an IP65 rating for protection against solid particles. The device operates within a temperature range of -40 to 125 degrees Celsius and has a maximum supply voltage of 30 volts. The sensor's electrical termination is via a connector, specifically M12. It has a maximum supply current of 17 milliamps and a response time of 2 seconds. The MLH040BGD01C is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Honeywell MLH040BGD01C technical specifications.
| Operating Pressure Range | 0bar to 40bar |
| Device Pressure Type | Vented Gage |
| Maximum Overload Pressure | 400bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Connector (M12) |
| IP Rating | IP65 |
| Output Voltage | 1 to 6V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |