The MLH040BGG01B pressure sensor from Honeywell is a vented gage device with an operating pressure range of 0 to 40bar and a maximum overload pressure of 400bar. It features an accuracy of ±0.5 and operates within a temperature range of -40 to 125 degrees Celsius. The sensor has a maximum supply voltage of 30V and a typical operating supply voltage of 12, 15, 18, or 24V. It is designed for industrial applications and has an IP65 rating, making it suitable for harsh environments.
Checking distributor stock and pricing after the page loads.
Honeywell MLH040BGG01B technical specifications.
| Operating Pressure Range | 0bar to 40bar |
| Device Pressure Type | Vented Gage |
| Maximum Overload Pressure | 400bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9.5V |
| Port Type | Male |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Mini DIN |
| IP Rating | IP65 |
| Response Time | 2ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |