The MLH040BSB05A is a sealed gage pressure sensor with an operating pressure range of 0 to 40 bar and an accuracy of ±0.25%. It features a response time of 0.5 ms and is suitable for industrial applications. The device is designed for use in environments with a temperature range of -40 to 125°C and has an IP65 rating for protection against solid particles and water. The sensor is available in a 3-pin package with a typical operating supply voltage of 5 V.
Checking distributor stock and pricing after the page loads.
Honeywell MLH040BSB05A technical specifications.
| Operating Pressure Range | 0bar to 40bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 400bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 8mA |
| Port Size | M18x1.5 |
| Electrical Termination | Packard Metri-Pack |
| IP Rating | IP65 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 0.5ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |