
The MLH050PGB01B is a vented gauge pressure sensor from Honeywell, offering an accuracy of 0.25%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The sensor is designed for stud mount applications and can withstand a maximum supply voltage of 30V and a minimum supply voltage of 9.5V. It provides an output current of 20mA and features a response time of 2ms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell MLH050PGB01B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell MLH050PGB01B technical specifications.
| Accuracy | 0.25% |
| Height | 55mm |
| Lead Free | Lead Free |
| Length | 31.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 150PSI |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 9.5V |
| Mount | Stud |
| Operating Pressure | 50PSI |
| Output Current | 20mA |
| Output Type | Analog Current |
| Package Quantity | 25 |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Response Time | 2ms |
| RoHS Compliant | Yes |
| Series | MLH |
| Weight | 57g |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH050PGB01B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.