Pressure Sensor 0.5V to 4.5V 0psi to 50psi Gage Automotive 3-Pin
Checking distributor stock and pricing after the page loads.
Honeywell MLH050PGB03A technical specifications.
| Operating Pressure Range | 0psi to 50psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 500psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 8mA |
| Port Size | M14x1.5 |
| Electrical Termination | Packard Metri-Pack |
| IP Rating | IP65 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 0.5ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |