
The MLH050PGP06A is a vented gauge pressure sensor with an operating pressure of 50PSI and a maximum operating temperature of 125°C. It has a supply voltage of 5V and a supply current of 4mA. The sensor has an accuracy of 0.25% and a response time of 2ms. It is packaged in bulk and is RoHS compliant.
Honeywell MLH050PGP06A technical specifications.
| Accuracy | 0.25% |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 150PSI |
| Operating Pressure | 50PSI |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Output Voltage | 4V |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Reach SVHC Compliant | Unknown |
| Resistance | 25R |
| Response Time | 2ms |
| RoHS Compliant | Yes |
| Series | MLH |
| Supply Current | 4mA |
| DC Rated Voltage | 5V |
| Weight | 57g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH050PGP06A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
