
Industrial pressure sensor with a 0 to 5000 PSI operating range and 7500 PSI maximum pressure. Features 0.25% accuracy, analog current output (4-20mA), and a threaded port style. Operates from -40°C to 125°C with a 2ms response time. Designed for industrial applications, this vented gauge pressure sensor is lead-free and RoHS compliant.
Honeywell MLH05KPGB01B technical specifications.
| Accuracy | 0.25% |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 7500PSI |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 9.5V |
| Mount | Stud |
| Operating Pressure | 5000PSI |
| Output Current | 20mA |
| Output Type | Analog Current |
| Package Quantity | 25 |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Response Time | 2ms |
| RoHS Compliant | Yes |
| Series | MLH |
| Weight | 57g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH05KPGB01B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
