The MLH05KPSB02B is a sealed gage pressure sensor from Honeywell with an operating pressure range of 0 to 5000psi and an accuracy of ±0.5%. It features a maximum overload pressure of 30000psi and operates within a temperature range of -40°C to 125°C. The device is designed for industrial applications and has an IP65 rating for protection against solid particles and water. The MLH05KPSB02B is terminated with Delphi Metri-Pack connectors and has a response time of 2ms.
Honeywell MLH05KPSB02B technical specifications.
| Operating Pressure Range | 0psi to 5000psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 30000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9.5V |
| Port Size | M12x1.5 |
| Electrical Termination | Delphi Metri-Pack |
| IP Rating | IP65 |
| Response Time | 2ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.