Strain Guage Sensor, Gage, 0.25%, 4-20mA, Cylindrical,
Honeywell MLH05KPSB10B technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 9.5 |
| Supply Voltage-Max | 30 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.