Strain Guage Sensor, Gage, 0.25%, 0.50-4.50V, Cylindrical,
Honeywell MLH05KPSG04A technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.