
Cylindrical sealed gauge pressure sensor with 0.25% accuracy, operating from -40°C to 125°C. Features a 5000PSI operating pressure, 7500PSI maximum pressure, and a 0.50-4.50V analog voltage output. Mounts via stud with a threaded port, offering IP65 rating and 2ms response time. Powered by a 5V supply voltage with a maximum of 8mA current draw.
Honeywell MLH05KPSL06A technical specifications.
| Accuracy | 0.25% |
| Height | 55mm |
| Lead Free | Lead Free |
| Length | 31.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 7500PSI |
| Max Supply Current | 8mA |
| Max Supply Voltage | 6V |
| Mount | Stud |
| Operating Pressure | 5000PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Voltage, Analog |
| Output Voltage | 4V |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Primary Type | PRESSURE SENSOR |
| Ratings | IP65 |
| Response Time | 2ms |
| RoHS Compliant | Yes |
| Series | MLH |
| Supply Current | 4mA |
| Termination | Cable |
| Weight | 57g |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH05KPSL06A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
