This sealed gage pressure sensor from Honeywell offers an operating pressure range of 0 to 5000psi with an accuracy of ±0.5%. The device is designed to operate within a temperature range of -40 to 125°C. It features a maximum overload pressure of 30000psi and is suitable for industrial applications. The sensor has a 3-pin configuration and is equipped with a flying lead electrical termination. It is rated for IP65 and is available with typical operating supply voltages of 9, 12, 15, 18, or 24 volts.
Honeywell MLH05KPSP01E technical specifications.
| Operating Pressure Range | 0psi to 5000psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 30000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 7V |
| Port Type | Male |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Flying Lead |
| IP Rating | IP65 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.