Strain Guage Sensor, Gage, 0.25%, 0.50-4.50V, Cylindrical
Honeywell MLH05KPST01E technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 7 |
| Supply Voltage-Max | 30 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.