The MLH05KPST10A is a sealed gage pressure sensor from Honeywell, operating within a pressure range of 0 to 5000psi. It features an accuracy of ±0.5% and can withstand a maximum overload pressure of 30000psi. The device operates within a temperature range of -40°C to 125°C and requires a supply voltage of up to 6V, with a maximum supply current of 8mA. The sensor is available with a male 7/16-20 UNF port and features an IP65 rating.
Checking distributor stock and pricing after the page loads.
Honeywell MLH05KPST10A technical specifications.
| Operating Pressure Range | 0psi to 5000psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 30000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 6V |
| Maximum Supply Current | 8mA |
| Port Type | Male |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Deutsch |
| IP Rating | IP65 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |