The MLH060BSG01B pressure sensor from Honeywell operates over a pressure range of 0 to 60 bar and can withstand a maximum overload pressure of 600 bar. It is a sealed gage device with an accuracy of ±0.5 and operates within a temperature range of -40°C to 125°C. The sensor has a maximum supply voltage of 30V and a typical operating supply voltage of 12, 15, 18, or 24V. It features a male 1/4-18 NPT port and an IP65 rating, with a response time of 2 seconds and a maximum output current of 20mA.
Honeywell MLH060BSG01B technical specifications.
| Operating Pressure Range | 0bar to 60bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 600bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9.5V |
| Port Type | Male |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Mini DIN |
| IP Rating | IP65 |
| Response Time | 2ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.