The MLH060BSP01B is a sealed gage pressure sensor with an operating pressure range of 0 to 60 bar and an accuracy of ±0.5%. It has a maximum overload pressure of 600 bar and a response time of 2 seconds. The sensor is designed for use in industrial environments and has an IP65 rating. It operates over a temperature range of -40 to 125°C and has a typical operating supply voltage of 12, 15, 18, or 24 volts. The sensor is available with a 1/4-18 NPT port and has a 3-pin flying lead electrical termination.
Checking distributor stock and pricing after the page loads.
Honeywell MLH060BSP01B technical specifications.
| Operating Pressure Range | 0bar to 60bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 600bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9.5V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Flying Lead |
| IP Rating | IP65 |
| Response Time | 2ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |