
Pressure Sensor 0.5V to 4.5V 0psi to 6000psi Sealed Gage
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell MLH06KPSB10A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell MLH06KPSB10A technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 9000PSI |
| Mount | Sealed |
| Operating Pressure | 6000PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Output Voltage | 4V |
| Package Quantity | 25 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | MLH |
| Supply Current | 4mA |
| Weight | 57g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH06KPSB10A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.