The MLH08KPGB01B is a vented gage pressure sensor with an operating range of 0 to 8000psi. It features a 1/4-18 NPT port and an IP65 rating for dust and water resistance. The device operates within a temperature range of -40 to 125°C and has an accuracy of ±0.5%. It can handle a maximum overload pressure of 30000psi and has a response time of 2 seconds. The sensor is designed for industrial applications and is available with a typical operating supply voltage of 12, 15, 18, or 24 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 8000psi |
| Device Pressure Type | Vented Gage |
| Maximum Overload Pressure | 30000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9.5V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Delphi Metri-Pack |
| IP Rating | IP65 |
| Response Time | 2ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |