The MLH08KPSB01D pressure sensor from Honeywell features a sealed gage design with an operating pressure range of 0 to 8000psi and an accuracy of ±0.5%. It has a maximum overload pressure of 30000psi and operates within a temperature range of -40°C to 125°C. The device is supplied with a typical operating voltage of 15, 18, or 24 volts and has a maximum supply current of 17mA. The pressure sensor is available with a 1/4-18 NPT port size and features an IP65 rating for protection against solid particles and water. The electrical termination is via Delphi Metri-Pack connectors.
Honeywell MLH08KPSB01D technical specifications.
| Operating Pressure Range | 0psi to 8000psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 30000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 14V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Delphi Metri-Pack |
| IP Rating | IP65 |
| Output Voltage | 0.25 to 10.25V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.